| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA280A4QDCKRQ1 | Texas Instruments | $1.2059 | Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO5 | INA280A4IDCKT vs INA280A4QDCKRQ1 |
Part Details for INA280A4IDCKT by Texas Instruments
Results Overview of INA280A4IDCKT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA280A4IDCKT Information
INA280A4IDCKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA280A4IDCKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO5 | 9164 |
|
RFQ |
US Tariff Estimator: INA280A4IDCKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA280A4IDCKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA280A4IDCKT Part Data Attributes
|
|
INA280A4IDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA280A4IDCKT
Texas Instruments
Operational Amplifier, 1 Func, 150uV Offset-Max, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-11-01 | |
| Amplifier Type | Current-Shunt | |
| Bandwidth (3dB)-Nom | 0.85 Mhz | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common Mode Voltage-Max | 120 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Analog | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Nom | 200 | |
| Width | 1.25 Mm |
Alternate Parts for INA280A4IDCKT
This table gives cross-reference parts and alternative options found for INA280A4IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA280A4IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.