Part Details for INA780BIDEKR by Texas Instruments
Results Overview of INA780BIDEKR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA780BIDEKR Information
INA780BIDEKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA780BIDEKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA780BIDEKRDKR-ND
|
DigiKey | 85-V 16-BIT IC-OUTPUT DIGITAL PO Min Qty: 1 Container: Digi-Reel |
1150 Digi-Reel® |
|
$1.8391 / $3.1900 | Buy Now |
|
DISTI #
296-INA780BIDEKRTR-ND
|
DigiKey | 85-V 16-BIT IC-OUTPUT DIGITAL PO Min Qty: 4000 Container: Tape & Reel |
1150 Tape & Reel |
|
$1.6744 | Buy Now |
|
DISTI #
296-INA780BIDEKRCT-ND
|
DigiKey | 85-V 16-BIT IC-OUTPUT DIGITAL PO Min Qty: 1 Container: Cut Tape |
1050 Cut Tape |
|
$1.8391 / $3.1900 | Buy Now |
|
DISTI #
595-INA780BIDEKR
|
Mouser Electronics | Current & Power Monitors & Regulators 85-V 16-bit IC-outpu t digital power mon RoHS: Compliant | 0 |
|
$2.2000 / $3.1900 | Order Now |
US Tariff Estimator: INA780BIDEKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA780BIDEKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA780BIDEKR Part Data Attributes
|
|
INA780BIDEKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA780BIDEKR
Texas Instruments
Operational Amplifier, 1 Func, 5000uV Offset-Max, PQCC15
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-PQCC-N15 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC15(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | No | |
| Width | 6 Mm |
INA780BIDEKR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the INA780 is 36V. However, it's recommended to operate within the specified common-mode voltage range of ±25V to ensure accurate measurements.
-
The gain resistor (Rg) value depends on the desired gain and the input voltage range. Use the formula Rg = (Vref / (2 * Vcm * Gain)) to calculate the required gain resistor value, where Vref is the reference voltage, Vcm is the common-mode voltage, and Gain is the desired gain.
-
The capacitor on the REF pin is used to filter out noise and provide a stable reference voltage. A 10nF to 100nF capacitor is recommended to ensure accurate measurements and to prevent oscillations.
-
Yes, the INA780 can be used in a single-supply configuration. However, the input common-mode voltage range will be limited to Vcc/2 ± 1.5V. Additionally, the output voltage swing will be reduced, and the device may not be able to reach the rail-to-rail output voltage.
-
To minimize noise and ensure accurate measurements, follow these layout guidelines: keep the input and output traces separate, use a ground plane, place the gain resistor close to the INA780, and avoid running digital signals near the analog signals.