Part Details for INA818IDRG4 by Texas Instruments
Results Overview of INA818IDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA818IDRG4 Information
INA818IDRG4 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA818IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-INA818IDRG4
|
Mouser Electronics | Instrumentation Amplifiers Low power (350-uA) p recision instrument RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
|
Win Source Electronics | INA818IDRG4 Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument datasheet, inventory, & pricing. | 10560 |
|
$3.8806 / $5.8209 | Buy Now |
US Tariff Estimator: INA818IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA818IDRG4
INA818IDRG4 Part Data Attributes
|
|
INA818IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA818IDRG4
Texas Instruments
Instrumentation Amplifier, 1 Func, 35uV Offset-Max, 2MHz Band Width, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bandwidth (3dB)-Nom | 2 Mhz | |
| Bias Current-Max (IIB) @25C | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 35 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.0015% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 0.52 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 1 | |
| Width | 3.895 Mm |