Part Details for INMP803JCEZ-R0 by TDK Invensense
Results Overview of INMP803JCEZ-R0 by TDK Invensense
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
US Tariff Estimator: INMP803JCEZ-R0 by TDK Invensense
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INMP803JCEZ-R0
INMP803JCEZ-R0 Part Data Attributes
|
|
INMP803JCEZ-R0
TDK Invensense
Buy Now
Datasheet
|
Compare Parts:
INMP803JCEZ-R0
TDK Invensense
Consumer Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| Moisture Sensitivity Level | 1 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -5 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LGA | |
| Package Equivalence Code | LGA(UNSPEC) | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |