Part Details for INN4276C-H181-TL by Power Integrations
Results Overview of INN4276C-H181-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN4276C-H181-TL Information
INN4276C-H181-TL by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN4276C-H181-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-INN4276C-H181-TLTR-ND
|
DigiKey | IC OFFLINE SW FLBACK INSOP-24D Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
|
DISTI #
INN4276C-H181-TL
|
Avnet Americas | 115 W (85-265 VAC) - Tape and Reel (Alt: INN4276C-H181-TL) COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 2000 |
|
$2.2275 / $2.5410 | Buy Now |
|
DISTI #
869-INN4276C-H181-TL
|
Mouser Electronics | AC/DC Converters 115 W (85-265 VAC) RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
|
Future Electronics | 115 W (85-265 VAC) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
DISTI #
INN4276C-H181-TL
|
Avnet Asia | 115 W (85-265 VAC) (Alt: INN4276C-H181-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
INN4276C-H181-TL
|
EBV Elektronik | 115 W 85265 VAC (Alt: INN4276C-H181-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |