Part Details for INN4376F-H341-TL by Power Integrations
Results Overview of INN4376F-H341-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN4376F-H341-TL Information
INN4376F-H341-TL by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127403-01H3410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 3HVP+36S+10HP, Vertical, Through Hole. | |
| 10127400-00H3410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 5HVP+12S+8HP Right Angle, Press Fit | |
| 59132-H34-10-089LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for INN4376F-H341-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-INN4376F-H341-TLTR-ND
|
DigiKey | 115 W (85-265 VAC) Min Qty: 1800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
|
DISTI #
INN4376F-H341-TL
|
Avnet Americas | - Tape and Reel (Alt: INN4376F-H341-TL) COO: XX RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1816 / $3.2472 | Buy Now |
|
DISTI #
869-INN4376F-H341-TL
|
Mouser Electronics | AC/DC Converters 115 W (85-265 VAC) RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
DISTI #
INN4376F-H341-TL
|
EBV Elektronik | (Alt: INN4376F-H341-TL) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: INN4376F-H341-TL by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INN4376F-H341-TL
INN4376F-H341-TL Part Data Attributes
|
|
INN4376F-H341-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN4376F-H341-TL
Power Integrations
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Analog IC - Other Type | Digital Power Controller |