Part Details for IP120MAH-12-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP120MAH-12-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP120MAH-12-883BR1
IP120MAH-12-883BR1 CAD Models
IP120MAH-12-883BR1 Part Data Attributes
|
IP120MAH-12-883BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP120MAH-12-883BR1
TT Electronics Power and Hybrid / Semelab Limited
12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP120MAH-12-883BR1
This table gives cross-reference parts and alternative options found for IP120MAH-12-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP120MAH-12-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP79M12AH | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP120MAH-12-883BR1 vs IP79M12AH |
IP120MAH-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP120MAH-12-883BR1 vs IP120MAH-12-BSS2 |
LM120MH-12 | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP120MAH-12-883BR1 vs LM120MH-12 |
LM79M12H | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP120MAH-12-883BR1 vs LM79M12H |
IP120MH-12-883B | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP120MAH-12-883BR1 vs IP120MH-12-883B |
IP79M12AH-883BR1 | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP120MAH-12-883BR1 vs IP79M12AH-883BR1 |
SG7912AT/DESC | Fixed Negative Standard Regulator, 12V, BIPolar, MBCY3 | Microchip Technology Inc | IP120MAH-12-883BR1 vs SG7912AT/DESC |
LM79M12AH | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP120MAH-12-883BR1 vs LM79M12AH |
IP79M12AH-883B | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP120MAH-12-883BR1 vs IP79M12AH-883B |
LM120MH-12 | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP120MAH-12-883BR1 vs LM120MH-12 |