Part Details for IP137AK-883BR1 by TT Electronics Resistors
Overview of IP137AK-883BR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137AK-883BR1
IP137AK-883BR1 CAD Models
IP137AK-883BR1 Part Data Attributes
|
IP137AK-883BR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP137AK-883BR1
TT Electronics Resistors
Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP137AK-883BR1
This table gives cross-reference parts and alternative options found for IP137AK-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AK-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137AK | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | IP137AK-883BR1 vs LM137AK |
7703403YA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | Unitrode Corporation | IP137AK-883BR1 vs 7703403YA |
LM237K | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corporation | IP137AK-883BR1 vs LM237K |
LM137KSTEEL | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | National Semiconductor Corporation | IP137AK-883BR1 vs LM137KSTEEL |
LM137K/883 | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY2, METAL CAN, TO-3, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | IP137AK-883BR1 vs LM137K/883 |
IP337KR1 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | IP137AK-883BR1 vs IP337KR1 |
SG237AK | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | IP137AK-883BR1 vs SG237AK |
UC137K/883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | IP137AK-883BR1 vs UC137K/883B |
M38510/11804SYX | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, Adjustable Negative Single Output Standard Regulator | Linear Technology | IP137AK-883BR1 vs M38510/11804SYX |
JM38510/11804BYA | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | IP137AK-883BR1 vs JM38510/11804BYA |