Part Details for LM137KSTEEL by National Semiconductor Corporation
Results Overview of LM137KSTEEL by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM137KSTEEL Information
LM137KSTEEL by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM137KSTEEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, MBFM2 | 1 |
|
$26.0000 | Buy Now |
|
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, MBFM2 (Also Known As: LM137K/STEEL) | 1 |
|
$26.0000 | Buy Now |
|
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, MBFM2 (Also Known As: LM137K/STEEL) | 1 |
|
$26.0000 | Buy Now |
|
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, MBFM2 | 1 |
|
$26.0000 | Buy Now |
|
|
ComSIT USA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: LM137KSTEEL by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM137KSTEEL
LM137KSTEEL Part Data Attributes
|
|
LM137KSTEEL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM137KSTEEL
National Semiconductor Corporation
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Metal | |
| Package Code | BFM | |
| Package Equivalence Code | TO-204/-3 | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom |
Alternate Parts for LM137KSTEEL
This table gives cross-reference parts and alternative options found for LM137KSTEEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM137KSTEEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7703406YX | Omnirel Corp | Check for Price | Adjustable Negative Standard Regulator, | LM137KSTEEL vs 7703406YX |
| 7703403YX | Solitron Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | LM137KSTEEL vs 7703403YX |
| JM38510/11804BYA | Linear Technology | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Negative Single Output Standard Regulator | LM137KSTEEL vs JM38510/11804BYA |
| 7703406YX | Linfinity Microelectronics | Check for Price | Adjustable Negative Standard Regulator, | LM137KSTEEL vs 7703406YX |
| 7703403YX | Minco Technology Labs LLC | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | LM137KSTEEL vs 7703403YX |
| 7703406YA | Solitron Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, METAL, BFM-2 | LM137KSTEEL vs 7703406YA |
| 7703403YA | Unitrode Corp (RETIRED) | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | LM137KSTEEL vs 7703403YA |
| 7703406YC | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | LM137KSTEEL vs 7703406YC |
| LM337K | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | LM137KSTEEL vs LM337K |
| LT337AK | Linear Technology | Check for Price | 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM3 | LM137KSTEEL vs LT337AK |