Part Details for IP137MAHVG by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137MAHVG by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137MAHVG
IP137MAHVG CAD Models
IP137MAHVG Part Data Attributes
|
IP137MAHVG
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137MAHVG
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, MSFM3, METAL, TO-257, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for IP137MAHVG
This table gives cross-reference parts and alternative options found for IP137MAHVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137MAHVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137G-BSS2 | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHVG vs IP137G-BSS2 |
LM137SMDR4 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 | TT Electronics Resistors | IP137MAHVG vs LM137SMDR4 |
COM137T | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257AA, 3 PIN | International Rectifier | IP137MAHVG vs COM137T |
77034032A | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, CERAMIC, LCCC-20 | Solitron Devices Inc | IP137MAHVG vs 77034032A |
7703404UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Micross Components | IP137MAHVG vs 7703404UA |
UC237G | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, | Unitrode Corporation | IP137MAHVG vs UC237G |
IP137AHVG-DESC | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP137MAHVG vs IP137AHVG-DESC |
LM137-220M-BR1 | Adjustable Negative Standard Regulator, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | IP137MAHVG vs LM137-220M-BR1 |
IP137AG-883BR1 | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP137MAHVG vs IP137AG-883BR1 |
IP137AG | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | IP137MAHVG vs IP137AG |