Part Details for IP140IG-15-883B by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP140IG-15-883B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IP140IG-15-883B
IP140IG-15-883B CAD Models
IP140IG-15-883B Part Data Attributes:
|
IP140IG-15-883B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP140IG-15-883B
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IP140IG-15-883B
This table gives cross-reference parts and alternative options found for IP140IG-15-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140IG-15-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ78L15CT | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | IP140IG-15-883B vs PJ78L15CT |
LM7815L-TF3-T | Fixed Positive Standard Regulator, 15VBIPolar, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | IP140IG-15-883B vs LM7815L-TF3-T |
UA78MHV15DB | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | IP140IG-15-883B vs UA78MHV15DB |
KIA7815API | Fixed Positive Standard Regulator, 15VBIPolar, TO-220IS, 3 PIN | KEC | IP140IG-15-883B vs KIA7815API |
PJ7815BCZ | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | IP140IG-15-883B vs PJ7815BCZ |
IP140SMD05-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140IG-15-883B vs IP140SMD05-15 |
78D15LG-AA3-R | Fixed Positive Standard Regulator, 15VBIPolar, PDSO4, SOT-223, 4/3 PIN | Unisonic Technologies Co Ltd | IP140IG-15-883B vs 78D15LG-AA3-R |
HTPLREG15 | Fixed Positive Standard Regulator, 15VHybrid, MSFM4, HERMETIC SEALED, POWER PACK-4 | Honeywell Microelectronics & Precision Sensors | IP140IG-15-883B vs HTPLREG15 |
IP7815LCC4 | 15V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | IP140IG-15-883B vs IP7815LCC4 |
SG140-15R/883B | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | IP140IG-15-883B vs SG140-15R/883B |