IP140SMD1-05
Description: Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-1, 3 PIN

Overview of IP140SMD1-05 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IP140SMD1-05 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP140SMD1-05 by TT Electronics Resistors

IP140SMD1-05
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CERAMIC, SMD-1, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-CBCC-N3
Load Regulation-Max
0.05%
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. IP140SMD1-05
    TT Electronics Resistors
    Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-1, 3 PIN
    VS

Alternate Parts for IP140SMD1-05

This table gives cross-reference parts and alternative options found for IP140SMD1-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140SMD1-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG140-05IG/883B Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN Microsemi Corporation IP140SMD1-05 vs SG140-05IG/883B
IP140ALCC4-05 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 TT Electronics Power and Hybrid / Semelab Limited IP140SMD1-05 vs IP140ALCC4-05
LM140SMD05-05 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP140SMD1-05 vs LM140SMD05-05
NCV7805ABD2TR4G Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40�C to +125�C, 3 LEAD D2PAK, 800-REEL, Automotive Qualified onsemi IP140SMD1-05 vs NCV7805ABD2TR4G
UA78MHV05CDB 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN Philips Semiconductors IP140SMD1-05 vs UA78MHV05CDB
SA78HV05CDA Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3, 2 PIN Signetics IP140SMD1-05 vs SA78HV05CDA
LM140IG-05 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP140SMD1-05 vs LM140IG-05
LM140SMD05-05 Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-05, 3 PIN TT Electronics Resistors IP140SMD1-05 vs LM140SMD05-05
UA78MHV05DB IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator NXP Semiconductors IP140SMD1-05 vs UA78MHV05DB
78D05AL-AA3-R Fixed Positive Standard Regulator, 5VPDSO3, SOT-223, 3 PIN Unisonic Technologies Co Ltd IP140SMD1-05 vs 78D05AL-AA3-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP140SMD1-05 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP140SMD1-05 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of IP140SMD1-05 would you like to use for your alert(s)?
  • Please alert me when IP140SMD1-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP140SMD1-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP140SMD1-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP140SMD1-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP140SMD1-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP140SMD1-05 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: