There are no models available for this part yet.
Overview of LM140SMD05-05 by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LM140SMD05-05 by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for LM140SMD05-05 by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
BCC
|
Package Description
|
BCC,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-CBCC-N3
|
Length
|
10.16 mm
|
Load Regulation-Max
|
0.05%
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
BCC
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
3.175 mm
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Width
|
7.54 mm
|
Alternate Parts for LM140SMD05-05
This table gives cross-reference parts and alternative options found for LM140SMD05-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140SMD05-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7805LCC4 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | LM140SMD05-05 vs IP7805LCC4 |
78T05L-TQ3L-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | LM140SMD05-05 vs 78T05L-TQ3L-T |
TS7805CZC0 | Fixed Positive Standard Regulator, 5V, TO-220, 3 PIN | Taiwan Semiconductor | LM140SMD05-05 vs TS7805CZC0 |
IP140ALCC4-05 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | LM140SMD05-05 vs IP140ALCC4-05 |
78D05LG-TN3-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LM140SMD05-05 vs 78D05LG-TN3-T |
IP140R | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140SMD05-05 vs IP140R |
78D05G-TN3-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LM140SMD05-05 vs 78D05G-TN3-T |
UA78HV05DA | IC VREG FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | LM140SMD05-05 vs UA78HV05DA |
IP140SG | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM140SMD05-05 vs IP140SG |
78D05AG-TNA-T | Fixed Positive Standard Regulator, 5VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | LM140SMD05-05 vs 78D05AG-TNA-T |