Part Details for IP2412S by XP Power
Results Overview of IP2412S by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP2412S Information
IP2412S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IP2412S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T5848
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma Rohs Compliant: Yes RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $22.4300 | Buy Now |
|
DISTI #
1470-1517-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Container: Tube |
76 Tube |
|
$17.0901 / $20.3500 | Buy Now |
|
DISTI #
209-IP2412S
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP RoHS: Compliant | 0 |
|
$17.4500 / $20.3500 | Order Now |
|
DISTI #
209-IP2412S
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP RoHS: Compliant | 0 |
|
$17.4500 / $20.3500 | Order Now |
|
DISTI #
70809022
|
RS | DC-DC CONVERTER, 3W REG., DUAL OUTPUT, 4:1 INPUT, SIP Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1300 / $20.3500 | RFQ |
|
DISTI #
IP2412S
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC, SIP Min Qty: 1 | 0 |
|
$13.7800 / $18.2300 | RFQ |
|
DISTI #
IP2412S
|
Avnet Abacus | (Alt: IP2412S) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Neutron USA | Power Supply, DC-DC, 3W reg., dual output, 4:1 Input, SIP | 50 |
|
$75.7900 | Buy Now |
Part Details for IP2412S
IP2412S CAD Models
IP2412S Part Data Attributes
|
|
IP2412S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IP2412S
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-8/7 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 79% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XSMA-T7 | |
| Length | 21.85 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.125 A | |
| Output Voltage-Max | 12.12 V | |
| Output Voltage-Min | 11.88 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Ripple Voltage (Main Out) | 0.010605 Vrms | |
| Seated Height-Max | 11.6 Mm | |
| Surface Mount | No | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 9.2 Mm |
IP2412S Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the IP2412S is 10uF. Exceeding this value may affect the stability of the output voltage.
-
The IP2412S is rated for operation up to 85°C, but derating is required above 70°C. Consult the datasheet for derating curves and ensure proper thermal management.
-
The IP2412S meets various safety certifications, including UL, EN, and IEC. However, specific certifications may require additional testing or documentation. Consult XP Power's certification documentation and ensure compliance with your specific requirements.
-
A good PCB layout for the IP2412S should minimize noise and ensure proper heat dissipation. Keep the input and output capacitors close to the device, and use a solid ground plane to reduce EMI. Consult XP Power's application notes for more detailed guidance.
-
Yes, the IP2412S can be used in redundant or parallel configurations, but specific design considerations are required. Consult XP Power's application notes and ensure proper synchronization and current sharing between devices.