Part Details for IP2415S by XP Power
Results Overview of IP2415S by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP2415S Information
IP2415S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IP2415S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99R4251
|
Newark | Dc/Dc Conv, Ite, Sip, 4:1, |Xp Power IP2415S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5029 / $16.8354 | Buy Now |
|
DISTI #
209-IP2415S
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP RoHS: Compliant | 39 |
|
$17.9800 / $20.9700 | Buy Now |
|
DISTI #
70809024
|
RS | DC-DC CONVERTER, 3W REG., DUAL OUTPUT, 4:1 INPUT, SIP Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1300 / $20.3500 | RFQ |
|
DISTI #
IP2415S
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC, SIP Min Qty: 1 | 2 |
|
$15.7500 / $17.0600 | Buy Now |
|
|
Neutron USA | Power Supply, DC-DC, 3W reg., dual output, 4:1 Input, SIP | 39 |
|
$75.7900 | Buy Now |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | 18301 |
|
RFQ |
IP2415S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP2415S Part Data Attributes
|
|
IP2415S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IP2415S
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-8/7 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XSMA-T7 | |
| Length | 21.85 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 15.15 V | |
| Output Voltage-Min | 14.85 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Ripple Voltage (Main Out) | 0.010605 Vrms | |
| Seated Height-Max | 11.6 Mm | |
| Surface Mount | No | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 9.2 Mm |
IP2415S Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the IP2415S is 10uF. Exceeding this value may affect the stability of the output voltage.
-
The IP2415S is rated for operation up to 85°C ambient temperature. However, derating is required above 70°C. Consult the datasheet for derating curves.
-
The IP2415S meets various safety certifications, including UL, CE, and IEC. However, specific certifications may require additional testing or documentation. Consult XP Power for customized certification support.
-
The recommended input fuse value for the IP2415S is 1A slow-blow. However, the actual fuse value may vary depending on the specific application and input voltage.
-
Yes, multiple IP2415S modules can be paralleled for higher power. However, it is essential to ensure proper synchronization and current sharing to prevent uneven loading and potential damage.