Part Details for IP317MHVH by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP317MHVH by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP317MHVH
IP317MHVH CAD Models
IP317MHVH Part Data Attributes
|
IP317MHVH
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP317MHVH
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP317MHVH
This table gives cross-reference parts and alternative options found for IP317MHVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317MHVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117MHVH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | IP317MHVH vs IP117MHVH-883B |
LM117HVH-SMD | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | IP317MHVH vs LM117HVH-SMD |
7703407XX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3 | Microchip Technology Inc | IP317MHVH vs 7703407XX |
LM117HVHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | IP317MHVH vs LM117HVHR1 |
LT117AHVH | IC VREG 1.25 V-60 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | IP317MHVH vs LT117AHVH |
IP117MAHVHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | IP317MHVH vs IP117MAHVHR1 |
IP117MHVH-883B | Adjustable Positive Standard Regulator, MBCY3, | TT Electronics Resistors | IP317MHVH vs IP117MHVH-883B |
IP117MAHVH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317MHVH vs IP117MAHVH-DESC |
SG117HVT-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, MBCY3 | Microchip Technology Inc | IP317MHVH vs SG117HVT-DESC |
IP117MHVH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317MHVH vs IP117MHVH-DESC |