Part Details for LT117AHVH by Linear Technology
Overview of LT117AHVH by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT117AHVH
LT117AHVH CAD Models
LT117AHVH Part Data Attributes
|
LT117AHVH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT117AHVH
Linear Technology
IC VREG 1.25 V-60 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LT117AHVH
This table gives cross-reference parts and alternative options found for LT117AHVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT117AHVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117MHVH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | LT117AHVH vs IP117MHVH-883B |
LM117HVH-SMD | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LT117AHVH vs LM117HVH-SMD |
7703407XX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3 | Microchip Technology Inc | LT117AHVH vs 7703407XX |
LM117HVHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | LT117AHVH vs LM117HVHR1 |
IP317MHVH | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT117AHVH vs IP317MHVH |
IP117MAHVHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | LT117AHVH vs IP117MAHVHR1 |
IP117MHVH-883B | Adjustable Positive Standard Regulator, MBCY3, | TT Electronics Resistors | LT117AHVH vs IP117MHVH-883B |
IP117MAHVH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT117AHVH vs IP117MAHVH-DESC |
SG117HVT-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, MBCY3 | Microchip Technology Inc | LT117AHVH vs SG117HVT-DESC |
IP117MHVH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT117AHVH vs IP117MHVH-DESC |