Part Details for IP350V by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP350V by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP350V
IP350V CAD Models
IP350V Part Data Attributes:
|
IP350V
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP350V
TT Electronics Power and Hybrid / Semelab Limited
1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-218 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 35 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP350V
This table gives cross-reference parts and alternative options found for IP350V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP350V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP350AV | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-218, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350V vs IP350AV |
IP350AVR3 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | IP350V vs IP350AVR3 |
IP150AV | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350V vs IP150AV |
IP350AV | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | IP350V vs IP350AV |
IP250V | ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350V vs IP250V |
IP150AV | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | IP350V vs IP150AV |
LM350V | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-247, 3 PIN | TT Electronics Resistors | IP350V vs LM350V |
IP150V | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | IP350V vs IP150V |
LM350V | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP350V vs LM350V |
IP350V | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-218, 3 PIN | TT Electronics Resistors | IP350V vs IP350V |