Part Details for IP4251CZ12-6,118 by NXP Semiconductors
Results Overview of IP4251CZ12-6,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP4251CZ12-6,118 Information
IP4251CZ12-6,118 by NXP Semiconductors is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for IP4251CZ12-6,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85986267
|
Verical | EMI Filter Integrated 6-Channel 30dB Flat Style SMD T/R Min Qty: 1560 Package Multiple: 1 Date Code: 1001 | Americas - 4000 |
|
$0.1796 / $0.2405 | Buy Now |
|
|
Rochester Electronics | Data Line Filter, 6 Function(s), 12 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 4096 |
|
$0.1437 / $0.2318 | Buy Now |
US Tariff Estimator: IP4251CZ12-6,118 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IP4251CZ12-6,118
IP4251CZ12-6,118 Part Data Attributes
|
|
IP4251CZ12-6,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4251CZ12-6,118
NXP Semiconductors
IP4251/52/53/54 - Integrated 4-, 6- and 8-channel passive filter network with ESD protection to IEC 61000-4-2, level 4 DFN 12-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN | |
| Pin Count | 12 | |
| Manufacturer Package Code | SOT984-1 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Capacitance | 10 µF | |
| DC Resistance-Max | 120 Ω | |
| Filter Type | Data Line Filter | |
| Mounting Type | Surface Mount | |
| Number of Functions | 6 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Package Material | Plastic |