IP7915IGR1
Description: Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN

Overview of IP7915IGR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IP7915IGR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP7915IGR1 by TT Electronics Resistors

IP7915IGR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-257,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-P3
JESD-609 Code
e1
Load Regulation-Max
0.15%
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-257
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. IP7915IGR1
    TT Electronics Resistors
    Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN
    VS

Alternate Parts for IP7915IGR1

This table gives cross-reference parts and alternative options found for IP7915IGR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7915IGR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG7915IG/883B Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 Microchip Technology Inc IP7915IGR1 vs SG7915IG/883B
5962-8874801UA 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7915IGR1 vs 5962-8874801UA
IP7915MTR3 Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Resistors IP7915IGR1 vs IP7915MTR3
5962-8874801UX Fixed Negative Standard Regulator, 15V, CSFM3, Unitrode Corporation IP7915IGR1 vs 5962-8874801UX
5962F8874801UX Fixed Negative Standard Regulator, 15V, TO-257, 3 PIN Omnirel Corp IP7915IGR1 vs 5962F8874801UX
MC7915ACTG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi IP7915IGR1 vs MC7915ACTG
MC7915CT Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation IP7915IGR1 vs MC7915CT
M5F7915 Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, Mitsubishi Electric IP7915IGR1 vs M5F7915
FM915S7 Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN API Technologies Corp EIS (RETIRED) IP7915IGR1 vs FM915S7
L7915ACV Negative voltage regulators STMicroelectronics IP7915IGR1 vs L7915ACV
Part Number Description Manufacturer Compare
UC7912AK/883BC Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, Unitrode Corporation IP7915IGR1 vs UC7912AK/883BC
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP7915IGR1 vs IP7915AK-883B
IP79M15AH 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7915IGR1 vs IP79M15AH
L7912CP Negative voltage regulators STMicroelectronics IP7915IGR1 vs L7912CP
M38510/11501BXA Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, Unitrode Corporation IP7915IGR1 vs M38510/11501BXA
IP120MH-05-883B 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7915IGR1 vs IP120MH-05-883B
LM7905AGFR1 Fixed Negative Standard Regulator, 5V, MSFM3, TO-257F, 3 PIN TT Electronics Resistors IP7915IGR1 vs LM7905AGFR1
IP1R17K-05-883B Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP7915IGR1 vs IP1R17K-05-883B
IP7905AG-OS2 Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN TT Electronics Resistors IP7915IGR1 vs IP7905AG-OS2
IP3R19K-12/883B 12V FIXED NEGATIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited IP7915IGR1 vs IP3R19K-12/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP7915IGR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP7915IGR1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of IP7915IGR1 would you like to use for your alert(s)?
  • Please alert me when IP7915IGR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP7915IGR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP7915IGR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP7915IGR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP7915IGR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP7915IGR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: