Part Details for MC7915ACTG by onsemi
Overview of MC7915ACTG by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7915ACTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0799
|
Newark | Ana 1A 15V Negative Vreg Rohs Compliant: Yes |Onsemi MC7915ACTG Min Qty: 959 Package Multiple: 1 Date Code: 0 Container: Bulk | 4990 |
|
$0.3700 / $0.5100 | Buy Now |
DISTI #
37X6492
|
Newark | Fixed Ldo Voltage Regulator, -35V To -23V, 1.3V Dropout, -15Vout, 1Aout, To-220-3 Rohs Compliant: Yes |Onsemi MC7915ACTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 524 |
|
$0.4180 / $0.9410 | Buy Now |
DISTI #
71J5772
|
Newark | Ldo Voltage Regulator, -15V, 1A, To-220, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-23V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Negative Output, Output Current Max:1A Rohs Compliant: Yes |Onsemi MC7915ACTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1104 |
|
$0.3780 / $0.9010 | Buy Now |
DISTI #
MC7915ACTGOS-ND
|
DigiKey | IC REG LINEAR -15V 1A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
791 In Stock |
|
$0.3373 / $0.8700 | Buy Now |
DISTI #
MC7915ACTG
|
Avnet Americas | Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7915ACTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 499029 Factory Stock |
|
$0.3183 / $0.3809 | Buy Now |
DISTI #
863-MC7915ACTG
|
Mouser Electronics | Linear Voltage Regulators 15V 1A Negative RoHS: Compliant | 2698 |
|
$0.3370 / $0.8300 | Buy Now |
|
Future Electronics | MC7900 Series 1 A 15 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 133Tube |
|
$0.3500 / $0.4250 | Buy Now |
|
Future Electronics | MC7900 Series 1 A 15 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3500 / $0.4250 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 255 |
|
RFQ |
Part Details for MC7915ACTG
MC7915ACTG CAD Models
MC7915ACTG Part Data Attributes:
|
MC7915ACTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7915ACTG
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7915ACTG
This table gives cross-reference parts and alternative options found for MC7915ACTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915ACTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC7915AIG/883BC | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | MC7915ACTG vs UC7915AIG/883BC |
IP7915MTR3 | 15V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7915ACTG vs IP7915MTR3 |
MC7915 | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Micro Commercial Components | MC7915ACTG vs MC7915 |
L7915ACV | Negative voltage regulators | STMicroelectronics | MC7915ACTG vs L7915ACV |
IP7915AIG-DESC | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7915ACTG vs IP7915AIG-DESC |
MC7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7915ACTG vs MC7915CT |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | MC7915ACTG vs 5962-8874801UA |
IP7915IGR1 | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | MC7915ACTG vs IP7915IGR1 |
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | MC7915ACTG vs FM915S7 |
KA7915AT | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7915ACTG vs KA7915AT |