Part Details for IPC1Z1AD2101 by APEM Inc
Overview of IPC1Z1AD2101 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPC1Z1AD2101
IPC1Z1AD2101 CAD Models
IPC1Z1AD2101 Part Data Attributes:
|
IPC1Z1AD2101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPC1Z1AD2101
APEM Inc
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | BLACK | |
Actuator Length | 0.275 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.4892 mm | |
Actuator Type | SQUARE TYPE | |
Body Height | 24.2 mm | |
Body Length or Diameter | 12 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.322 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.33 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for IPC1Z1AD2101
This table gives cross-reference parts and alternative options found for IPC1Z1AD2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC1Z1AD2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP1PAD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | IPC1Z1AD2101 vs IPP1PAD2101 |
IPR1Z1AD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPC1Z1AD2101 vs IPR1Z1AD2100 |
IPP1Z1AD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPC1Z1AD2101 vs IPP1Z1AD2100 |
IPR1PAD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | IPC1Z1AD2101 vs IPR1PAD2101 |
IPP1Z1AD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPC1Z1AD2101 vs IPP1Z1AD2101 |
IPP1PAD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | IPC1Z1AD2101 vs IPP1PAD2100 |
IPC1Z1AD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPC1Z1AD2101 vs IPC1Z1AD2100 |
IPC1PAD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | IPC1Z1AD2101 vs IPC1PAD2101 |
RP8200B2M1CEBLKBLUNIL | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | IPC1Z1AD2101 vs RP8200B2M1CEBLKBLUNIL |