Part Details for IPP1PAD2100 by APEM Inc
Overview of IPP1PAD2100 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPP1PAD2100
IPP1PAD2100 CAD Models
IPP1PAD2100 Part Data Attributes:
|
IPP1PAD2100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPP1PAD2100
APEM Inc
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | BLACK | |
Actuator Length | 0.275 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.4892 mm | |
Actuator Type | ROUND/CURVED TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 24.2 mm | |
Body Length or Diameter | 12 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.322 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER |
Alternate Parts for IPP1PAD2100
This table gives cross-reference parts and alternative options found for IPP1PAD2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP1PAD2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPR1Z1AD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPP1PAD2100 vs IPR1Z1AD2101 |
IPC1PAD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | IPP1PAD2100 vs IPC1PAD2100 |
IPC1PAD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | IPP1PAD2100 vs IPC1PAD2101 |
RP8200B2M1CEBLKYELNIL | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | IPP1PAD2100 vs RP8200B2M1CEBLKYELNIL |
IPC1Z1AD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPP1PAD2100 vs IPC1Z1AD2100 |
IPP1Z1AD2100 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPP1PAD2100 vs IPP1Z1AD2100 |
IPC1Z1AD2101 | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount-threaded | APEM Inc | IPP1PAD2100 vs IPC1Z1AD2101 |
RP8200B2M1CEBLKBLUNIL | Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | IPP1PAD2100 vs RP8200B2M1CEBLKBLUNIL |