Part Details for IPCFC13-10A-2M by L-com Inc
Results Overview of IPCFC13-10A-2M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPCFC13-10A-2M Information
IPCFC13-10A-2M by L-com Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC5390ECD | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 | |
| UCC5390SCDR | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 | |
| UCC5390SCD | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 |
Price & Stock for IPCFC13-10A-2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-IPCFC13-10A-2M-ND
|
DigiKey | INT. PC - SCHUCKO CEE7/7/C13 - 1 Min Qty: 1 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.9800 | Buy Now |
|
DISTI #
17-IPCFC13-10A-2M
|
Mouser Electronics | AC Power Cords INT. PC - SCHUCKO CEE7/7/C13 - 10A - 2M | 0 |
|
$14.6000 / $20.6800 | Order Now |
|
DISTI #
74001610
|
RS | INT. PC SCHUCKO CEE7/7/C13 10A 2M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 / $21.2100 | RFQ |
|
|
Onlinecomponents.com | INT. PC - SCHUCKO CEE7/7/C13 - 10A - 2M COO: China RoHS: Compliant | 0 |
|
$13.8600 / $18.1900 | Buy Now |
|
DISTI #
IPCFC13-10A-2M
|
L-com US | L-com's IPCFC13-10A-2M line of international power cords are suitable for powering any device internationally. This 2 meter cable contains one Schuko CEE7/7 connector and one IEC C13 connector. The Schuko CEE7/7 is primarily used in Austria, Germany and eastern Europe and is also known as a Type F international power plug.. The C13 is a common connector used to power various devices including PCs, PDUs (Power Distribution Units) and much more. These cables are rated for 250 volts and 10 amps and are built using 0.75mm²×3C Black PVC cable. All L-com products are in stock and ready to ship same day. Order the IPCFC13-10A-2M Schuko CEE7/7 to C13 International Power Cord today for all of your urgent power needs!. Min Qty: 1 Package Multiple: 1 | 10 |
|
$12.6300 / $15.9900 | Buy Now |