-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252-3-11, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD30N06S2L23ATMA3CT-ND
|
DigiKey | MOSFET N-CH 55V 30A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14117 In Stock |
|
$0.4975 / $0.9300 | Buy Now |
DISTI #
IPD30N06S2L23ATMA3
|
Avnet Americas | Trans MOSFET N-CH 55V 30A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD30N06S2L23ATMA3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5830 | Buy Now |
DISTI #
12AC9710
|
Avnet Americas | Trans MOSFET N-CH 55V 30A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 12AC9710) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 2180 Partner Stock |
|
$0.8780 / $1.2500 | Buy Now |
DISTI #
726-IPD30N06S2L23AT3
|
Mouser Electronics | MOSFET MOSFET_)40V 60V) RoHS: Compliant | 65966 |
|
$0.4710 / $0.8200 | Buy Now |
|
Future Electronics | N-Channel 55 V 23 mOhm 42 nC SMT OptiMOS® Power-Transistor - PG-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3550 / $0.3650 | Buy Now |
|
Rochester Electronics | IPD30N06 - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 434109 |
|
$0.4662 / $0.5485 | Buy Now |
DISTI #
IPD30N06S2L23ATMA3
|
Avnet Americas | Trans MOSFET N-CH 55V 30A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD30N06S2L23ATMA3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5830 | Buy Now |
DISTI #
12AC9710
|
Avnet Americas | Trans MOSFET N-CH 55V 30A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 12AC9710) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 2180 Partner Stock |
|
$0.8780 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 32983 |
|
RFQ | ||
DISTI #
IPD30N06S2L23ATMA3
|
Avnet Americas | Trans MOSFET N-CH 55V 30A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD30N06S2L23ATMA3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD30N06S2L23ATMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD30N06S2L23ATMA3
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252-3-11, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252-3-11, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD30N06S2L23ATMA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD30N06S2L23ATMA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD30N06S2L23XT | Power Field-Effect Transistor, 30A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD30N06S2L23ATMA3 vs IPD30N06S2L23XT |
FS30VS-06-T1 | Power Field-Effect Transistor, 30A I(D), 60V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | IPD30N06S2L23ATMA3 vs FS30VS-06-T1 |
BTS247ZE-3043 | Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IPD30N06S2L23ATMA3 vs BTS247ZE-3043 |
FDB5690L86Z | Power Field-Effect Transistor, 32A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | IPD30N06S2L23ATMA3 vs FDB5690L86Z |
FS30AS-06-T2 | Power Field-Effect Transistor, 30A I(D), 60V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MP3, 4 PIN | Mitsubishi Electric | IPD30N06S2L23ATMA3 vs FS30AS-06-T2 |
BTS247ZAKSA1 | Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IPD30N06S2L23ATMA3 vs BTS247ZAKSA1 |
TK30S06K3L | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | IPD30N06S2L23ATMA3 vs TK30S06K3L |
STL34NF06 | 34A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 5 MM, CHIP SCALE, POWERFLAT-5 | STMicroelectronics | IPD30N06S2L23ATMA3 vs STL34NF06 |
BTS247ZXK | Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IPD30N06S2L23ATMA3 vs BTS247ZXK |