Part Details for IPD30N08S2L-21 by Infineon Technologies AG
Overview of IPD30N08S2L-21 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD30N08S2L-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPD30N08S2L-21
|
Mouser Electronics | MOSFET N-Ch 75V 30A DPAK-2 OptiMOS RoHS: Compliant | 18104 |
|
$0.6810 / $1.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 540 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 30A I(D), 75V, 0.026OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 1408 |
|
$0.5874 / $1.2770 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 30A I(D), 75V, 0.026OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 1936 |
|
$0.7350 / $2.4500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 30A I(D), 75V, 0.026OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 432 |
|
$0.7150 / $2.2000 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 75V 30A TO252-3 | 7500 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2420 |
|
$0.4900 / $0.6000 | Buy Now |
|
Win Source Electronics | OptiMOS Power-Transistor | 20000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for IPD30N08S2L-21
IPD30N08S2L-21 CAD Models
IPD30N08S2L-21 Part Data Attributes:
|
IPD30N08S2L-21
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD30N08S2L-21
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD30N08S2L-21
This table gives cross-reference parts and alternative options found for IPD30N08S2L-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD30N08S2L-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD30N08S2L-21 | 30A, 75V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Rochester Electronics LLC | IPD30N08S2L-21 vs IPD30N08S2L-21 |
IPD30N08S2L21XT | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD30N08S2L-21 vs IPD30N08S2L21XT |
IPD30N08S2L21ATMA1 | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD30N08S2L-21 vs IPD30N08S2L21ATMA1 |