Part Details for IPI075N15N3G by Infineon Technologies AG
Overview of IPI075N15N3G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPI075N15N3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | OPTLMOS N-CHANNEL POWER MOSFET / N-Channel 150 V 120A (Tc) 300W (Tc) Through Hole PG-TO262-3-1 | 6000 |
|
$4.7110 / $7.0660 | Buy Now |
|
Wuhan P&S | 150V,100A,N Channel Power MOSFET Min Qty: 1 | 28 |
|
$2.9300 / $4.1000 | Buy Now |
Part Details for IPI075N15N3G
IPI075N15N3G CAD Models
IPI075N15N3G Part Data Attributes
|
IPI075N15N3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI075N15N3G
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-262AA | |
Package Description | GREEN, PLASTIC, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 780 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPI075N15N3G
This table gives cross-reference parts and alternative options found for IPI075N15N3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI075N15N3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB072N15N3G | Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI075N15N3G vs IPB072N15N3G |
IPB072N15N3GATMA1 | Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI075N15N3G vs IPB072N15N3GATMA1 |
IPI075N15N3GHKSA1 | Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI075N15N3G vs IPI075N15N3GHKSA1 |
IPI075N15N3GXKSA1 | Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI075N15N3G vs IPI075N15N3GXKSA1 |