Transistors
IPI075N15N3GXKSA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN

Overview of IPI075N15N3GXKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IPI075N15N3GXKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IPI075N15N3GXKSA1-ND
DigiKey MOSFET N-CH 150V 100A TO262-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube 991
In Stock
  • 1 $6.2600
  • 50 $4.3214
  • 100 $3.3026
  • 500 $3.0107
$3.0107 / $6.2600 Buy Now
DISTI # IPI075N15N3GXKSA1
Avnet Americas Trans MOSFET N-CH 150V 100A 3-Pin(3+Tab) TO-262 - Rail/Tube (Alt: IPI075N15N3GXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 726-IPI075N15N3GXKSA
Mouser Electronics MOSFETs Y RoHS: Compliant 682
  • 1 $5.9000
  • 10 $4.2600
  • 100 $3.0900
  • 500 $2.5900
$2.5900 / $5.9000 Buy Now
Future Electronics Single N-Channel 150 V 7.5 mOhm 70 nC OptiMOS™ Power Mosfet - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks Container: Tube 0
Tube
  • 50 $2.6400
  • 1,000 $2.6000
  • 1,500 $2.5700
  • 2,000 $2.5400
$2.5400 / $2.6400 Buy Now
Future Electronics Single N-Channel 150 V 7.5 mOhm 70 nC OptiMOS™ Power Mosfet - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks Container: Tube 0
Tube
  • 50 $2.6400
  • 1,000 $2.6000
  • 1,500 $2.5700
  • 2,000 $2.5400
$2.5400 / $2.6400 Buy Now
DISTI # IPI075N15N3GXKSA1
TME Transistor: N-MOSFET, unipolar, 150V, 100A, 300W, PG-TO262-3 Min Qty: 1 0
  • 1 $3.7900
  • 3 $3.3500
  • 10 $3.0100
  • 50 $2.8100
$2.8100 / $3.7900 RFQ
DISTI # C1S322000525687
Chip1Stop MOSFET RoHS: Compliant pbFree: Yes 500
  • 1 $5.0100
  • 10 $4.1800
  • 25 $3.5100
  • 50 $2.5300
  • 250 $2.5200
  • 500 $2.2500
$2.2500 / $5.0100 Buy Now
DISTI # SP000680676
EBV Elektronik Power MOSFET, N Channel, 150 V, 100 A, 0.0062 ohm, TO-262, Through Hole (Alt: SP000680676) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics MOSFET N-CH 150V 100A TO262-3 6000
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for IPI075N15N3GXKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPI075N15N3GXKSA1 by Infineon Technologies AG

IPI075N15N3GXKSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-262AA
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
780 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
Pulsed Drain Current-Max (IDM)
400 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPI075N15N3GXKSA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
    VS

Alternate Parts for IPI075N15N3GXKSA1

This table gives cross-reference parts and alternative options found for IPI075N15N3GXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI075N15N3GXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPI075N15N3G Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Infineon Technologies AG IPI075N15N3GXKSA1 vs IPI075N15N3G
IPB072N15N3G Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IPI075N15N3GXKSA1 vs IPB072N15N3G
IPB072N15N3GATMA1 Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IPI075N15N3GXKSA1 vs IPB072N15N3GATMA1
IPI075N15N3GHKSA1 Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Infineon Technologies AG IPI075N15N3GXKSA1 vs IPI075N15N3GHKSA1

Related Parts for IPI075N15N3GXKSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPI075N15N3GXKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPI075N15N3GXKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPI075N15N3GXKSA1 would you like to use for your alert(s)?
  • Please alert me when IPI075N15N3GXKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPI075N15N3GXKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPI075N15N3GXKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPI075N15N3GXKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPI075N15N3GXKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPI075N15N3GXKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: