Part Details for IPI075N15N3GHKSA1 by Infineon Technologies AG
Overview of IPI075N15N3GHKSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPI075N15N3GHKSA1
IPI075N15N3GHKSA1 CAD Models
IPI075N15N3GHKSA1 Part Data Attributes
|
IPI075N15N3GHKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI075N15N3GHKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-262, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 780 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPI075N15N3GHKSA1
This table gives cross-reference parts and alternative options found for IPI075N15N3GHKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI075N15N3GHKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI075N15N3G | Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI075N15N3GHKSA1 vs IPI075N15N3G |
IPB072N15N3G | Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI075N15N3GHKSA1 vs IPB072N15N3G |
IPB072N15N3GATMA1 | Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPI075N15N3GHKSA1 vs IPB072N15N3GATMA1 |
IPI075N15N3GXKSA1 | Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPI075N15N3GHKSA1 vs IPI075N15N3GXKSA1 |