-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4985
|
Newark | Shrouded Header, 2.54Mm, Through-Hole Vertical, 40 Position, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Ipl1 Seriesrohs Compliant: Yes |Samtec IPL1-120-01-L-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.9300 / $5.2700 | Buy Now |
DISTI #
SAM8942-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
172 In Stock |
|
$3.0125 / $4.3900 | Buy Now |
DISTI #
IPL1-120-01-L-D-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, Mini Mate IPL1 - Rail/Tube (Alt: IPL1-120-01-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1048 Factory Stock |
|
RFQ | |
DISTI #
200-IPL112001LDK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 248 |
|
$2.3600 / $4.3900 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant |
1371 In Stock |
|
$2.6500 / $4.3400 | Buy Now |
DISTI #
60872660
|
Verical | Conn Wire to Board HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 22 Package Multiple: 11 Date Code: 2017 | Americas - 1364 |
|
$3.7180 / $5.6420 | Buy Now |
DISTI #
77824621
|
Verical | Conn Wire to Board HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2336 | Americas - 465 |
|
$4.3900 | Buy Now |
DISTI #
64939707
|
Verical | Conn Wire to Board HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 6 |
|
$4.7690 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 27 |
|
$2.1263 / $4.2525 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Terminal S Min Qty: 1 | 692 |
|
$3.1200 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-120-01-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-120-01-L-D-K
Samtec Inc
Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for IPL1-120-01-L-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-120-01-L-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-120-01-SM-D-VS-A-FL | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-120-01-L-D-K vs IPT1-120-01-SM-D-VS-A-FL |
34708-3080 | Rectangular Power Connector, 40 Contact(s), Male, Press Fit Terminal, | Molex | IPL1-120-01-L-D-K vs 34708-3080 |
IPL1-120-01-H-D-RA-K | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-120-01-L-D-K vs IPL1-120-01-H-D-RA-K |
IPL1-120-01-H-D-RA-P | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-120-01-L-D-K vs IPL1-120-01-H-D-RA-P |
IPT1-120-01-S-D-POL | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-120-01-L-D-K vs IPT1-120-01-S-D-POL |
IPL1-120-02-S-DH-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-120-01-L-D-K vs IPL1-120-02-S-DH-K |
IPT1-120-01-L-D-DH-A | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-120-01-L-D-K vs IPT1-120-01-L-D-DH-A |
IPT1-120-03-S-D | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-120-01-L-D-K vs IPT1-120-03-S-D |
IPT1-120-02-S-D | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-120-01-L-D-K vs IPT1-120-02-S-D |
IPL1-120-01-F-D-P | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-120-01-L-D-K vs IPL1-120-01-F-D-P |