Part Details for IR204 by Everlight Electronics Co Ltd
Overview of IR204 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1072-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3020 In Stock |
|
$0.0896 / $0.4600 | Buy Now |
DISTI #
IR204
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 T/R - Bulk (Alt: IR204) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0444 / $0.0812 | Buy Now |
DISTI #
638-IR204
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 0 |
|
$0.0830 / $0.0960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0753 | Buy Now |
DISTI #
IR204
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 T/R - Bulk (Alt: IR204) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0444 / $0.0812 | Buy Now |
Part Details for IR204
IR204 CAD Models
IR204 Part Data Attributes:
|
IR204
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR204
Everlight Electronics Co Ltd
Infrared LED, 940nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 40 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |