-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3114
|
Newark | Ic, Sm Driver, Mosfet 3Ph, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:3 Phase Bridge, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Inverting Rohs Compliant: Yes |Infineon IR2136SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3672 |
|
$4.3700 / $5.2300 | Buy Now |
DISTI #
IR2136SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1653 In Stock |
|
$4.3706 / $5.9100 | Buy Now |
DISTI #
IR2136SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube - Rail/Tube (Alt: IR2136SPBF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.7203 / $5.7692 | Buy Now |
DISTI #
IR2136SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube - Rail/Tube (Alt: IR2136SPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.7203 / $5.7692 | Buy Now |
DISTI #
38K3114
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube - Bulk (Alt: 38K3114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 152 Partner Stock |
|
$5.1200 / $6.9500 | Buy Now |
DISTI #
942-IR2136SPBF
|
Mouser Electronics | Gate Drivers 3 PHASE DRVR HI & LO SIDE INPUTS RoHS: Compliant | 1935 |
|
$4.2000 / $5.1400 | Buy Now |
DISTI #
70017147
|
RS | 3 PHASE DRIVER, SOFT TURN-ON, INVERTING INPUT SEPARATE HIGH AND LOW SIDE INPUTS, | Infineon IR2136SPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $5.6200 | RFQ |
|
Future Electronics | IR2136 Series 600 V 200 mA 20 V Supply Six 3 Phase Bridge Driver - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.7100 / $5.4800 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Rochester Electronics | IR2136S - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 780 |
|
$4.3300 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2136SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2136SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.55 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2136SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2136SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2136STRPBF | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR2136SPBF vs IR2136STRPBF |