Datasheets
IRF121 by:

9.2A, 80V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA

Part Details for IRF121 by Rochester Electronics LLC

Overview of IRF121 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRF121

IRF121 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF121 Part Data Attributes

IRF121 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
IRF121 Rochester Electronics LLC 9.2A, 80V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V
Drain Current-Max (ID) 9.2 A
Drain-source On Resistance-Max 0.27 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 37 A
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF121

This table gives cross-reference parts and alternative options found for IRF121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF121 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF121 vs IRF121
IRF121 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA International Rectifier IRF121 vs IRF121
Part Number Description Manufacturer Compare
RFM15N05 15A, 50V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Intersil Corporation IRF121 vs RFM15N05
IRF123 Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA International Rectifier IRF121 vs IRF123
IRF121 9.2A, 80V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Intersil Corporation IRF121 vs IRF121
IRF121 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA International Rectifier IRF121 vs IRF121
IRF121 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF121 vs IRF121
RFM15N05 Power Field-Effect Transistor, 15A I(D), 50V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF121 vs RFM15N05
IRF123 8A, 80V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Intersil Corporation IRF121 vs IRF123
IRF123 8A, 80V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC IRF121 vs IRF123

IRF121 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF121 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF121 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IRF121 would you like to use for your alert(s)?
  • Please alert me when IRF121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF121 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: