Part Details for IRF153 by Texas Instruments
Results Overview of IRF153 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF153 Information
IRF153 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
IRF153 Part Data Attributes
|
|
IRF153
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IRF153
Texas Instruments
IRF153
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Drain Current-Max (ID) | 33 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 150 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |