There are no models available for this part yet.
Overview of IRF3610STRLPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for IRF3610STRLPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IRF3610STRLPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 103A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$1.4520 / $4.0700 | Buy Now | |
DISTI #
IRF3610STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 103A 3-Pin(2+Tab) D2PAK T/R Left Pb Free - Tape and Reel (Alt: IRF3610STRLPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7 Partner Stock |
|
RFQ | ||
DISTI #
IRF3610STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 103A 3-Pin(2+Tab) D2PAK T/R Left Pb Free - Tape and Reel (Alt: IRF3610STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
942-IRF3610STRLPBF
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 1280 |
|
$1.4500 / $3.1100 | Buy Now | |
Future Electronics | IRF3610 Series 100V 103A 333W 11.6mOhm Single N-Channel MOSFET D2PAK RoHS: Not Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3600 | Buy Now | ||
Future Electronics | IRF3610 Series 100V 103A 333W 11.6mOhm Single N-Channel MOSFET D2PAK RoHS: Not Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3600 | Buy Now | ||
DISTI #
67205719
|
Verical | Trans MOSFET N-CH 100V 103A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2204 | Americas - 10400 |
|
$1.5585 | Buy Now | |
DISTI #
25045298
|
Verical | Trans MOSFET N-CH 100V 103A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.3555 / $1.3692 | Buy Now | |
DISTI #
71240016
|
Verical | Trans MOSFET N-CH 100V 103A 3-Pin(2+Tab) D2PAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2203 | Americas - 640 |
|
$1.9125 / $4.1000 | Buy Now | |
Rochester Electronics | IRF3610S -HEXFET Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$1.4400 / $1.6900 | Buy Now |
CAD Models for IRF3610STRLPBF by Infineon Technologies AG
Part Data Attributes for IRF3610STRLPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
460 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
103 A
|
Drain-source On Resistance-Max
|
0.0116 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
333 W
|
Pulsed Drain Current-Max (IDM)
|
410 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF3610STRLPBF
This table gives cross-reference parts and alternative options found for IRF3610STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3610STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM100N10-10_GE3 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | IRF3610STRLPBF vs SQM100N10-10_GE3 |
STB120NF10T4 | N-channel 100 V, 9 mOhm typ., 110 A STripFET II Power MOSFET in D2PAK package | STMicroelectronics | IRF3610STRLPBF vs STB120NF10T4 |
Related Parts for IRF3610STRLPBF
-
IRF3610SPBFPower Field-Effect Transistors
-
IRS44273LTRPBFPeripheral Drivers
-
IR3800AMTRPBFSwitching Regulator or Controllers
-
IRF6216TRPBFSmall Signal Field-Effect Transistors
-
INA330AIDGSTOther Analog ICs
-
LMH6619MAX/NOPBOperational Amplifiers
-
ISL26323FBZAnalog to Digital Converters
-
ISL31493EIBZLine Driver or Receivers
-
BC846BSmall Signal Bipolar Transistors