Part Details for IRF6217TRPBF by Infineon Technologies AG
Overview of IRF6217TRPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6217TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R1191
|
Newark | Mosfet Transistor, Channel Type:P Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:700Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:20V, Power Dissipation:2.5W Rohs Compliant: Yes |Infineon IRF6217TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 150V 0.7A 8-SOIC | 80000 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 150V 0.7A 8-SOIC | 139200 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for IRF6217TRPBF
IRF6217TRPBF CAD Models
IRF6217TRPBF Part Data Attributes
|
IRF6217TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6217TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6217TRPBF
This table gives cross-reference parts and alternative options found for IRF6217TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6217TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6217TRPBF-1 | Small Signal Field-Effect Transistor | Infineon Technologies AG | IRF6217TRPBF vs IRF6217TRPBF-1 |
IRF6217TR | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF6217TRPBF vs IRF6217TR |
IRF6217 | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF6217TRPBF vs IRF6217 |
IRF6217PBF | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF6217TRPBF vs IRF6217PBF |
IRF6217PBF | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF6217TRPBF vs IRF6217PBF |