There are no models available for this part yet.
Overview of IRF644 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRF644 by Samsung Semiconductor
Part Data Attributes for IRF644 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
550 mJ
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
14 A
|
Drain-source On Resistance-Max
|
0.28 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
125 W
|
Power Dissipation-Max (Abs)
|
125 W
|
Pulsed Drain Current-Max (IDM)
|
56 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
154 ns
|
Turn-on Time-Max (ton)
|
120 ns
|
Alternate Parts for IRF644
This table gives cross-reference parts and alternative options found for IRF644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF644PBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Vishay Siliconix | IRF644 vs IRF644PBF |
MTP16N25E | 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-06, 3 PIN | Rochester Electronics LLC | IRF644 vs MTP16N25E |
IRF644 | 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | IRF644 vs IRF644 |
BUZ255 | Power Field-Effect Transistor, 13A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Siemens | IRF644 vs BUZ255 |
IRF644PBF | Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRF644 vs IRF644PBF |
IRF644 | Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRF644 vs IRF644 |
MTP16N25E | 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRF644 vs MTP16N25E |
IRF644 | 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | IRF644 vs IRF644 |
IRF644 | Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Siliconix | IRF644 vs IRF644 |
STP16NB25 | 16A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | IRF644 vs STP16NB25 |
Related Parts for IRF644
-
IRF734Power Field-Effect Transistors
-
AT90CAN128-16AUMicrocontrollers
-
L9929Peripheral Drivers
-
ISL9440BIRZSwitching Regulator or Controllers
-
FDV301NSmall Signal Field-Effect Transistors
-
JAN1N5417USRectifier Diodes
-
IWD2412Other Analog ICs
-
ISL28291FBZ-T7Operational Amplifiers
-
STM6822TWY6FPower Management Circuits