| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SIHF720L-GE3 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA | IRF720CHIP vs SIHF720L-GE3 |
| IRF720J69Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRF720CHIP vs IRF720J69Z |
| IRF720AJ69Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRF720CHIP vs IRF720AJ69Z |
Part Details for IRF720CHIP by STMicroelectronics
Results Overview of IRF720CHIP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF720CHIP Information
IRF720CHIP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
IRF720CHIP Part Data Attributes
|
|
IRF720CHIP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IRF720CHIP
STMicroelectronics
Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | Fast Switching | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 400 V | |
| Drain Current-Max (ID) | 3.3 A | |
| Drain-source On Resistance-Max | 1.8 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | S-XUUC-N2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRF720CHIP
This table gives cross-reference parts and alternative options found for IRF720CHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF720CHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.