Part Details for IRF7329 by Infineon Technologies AG
Overview of IRF7329 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF7329
IRF7329 CAD Models
IRF7329 Part Data Attributes:
|
IRF7329
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7329
Infineon Technologies AG
Small Signal Field-Effect Transistor, 9.2A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 9.2 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7329
This table gives cross-reference parts and alternative options found for IRF7329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7329TRPBF | Small Signal Field-Effect Transistor, 9.2A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | International Rectifier | IRF7329 vs IRF7329TRPBF |
IRF7329TRPBF | Small Signal Field-Effect Transistor, 9.2A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Infineon Technologies AG | IRF7329 vs IRF7329TRPBF |
IRF7329 | Small Signal Field-Effect Transistor, 9.2A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | International Rectifier | IRF7329 vs IRF7329 |