Transistors
IRF7353D1PBF
International Rectifier
Description: Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8

Overview of IRF7353D1PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF7353D1PBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
ComSIT USA FETKY MOSFET / SCHOTTKY DIODE Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant Stock EU - 285
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for IRF7353D1PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF7353D1PBF by International Rectifier

IRF7353D1PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
Package Description
LEAD FREE, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
6.5 A
Drain-source On Resistance-Max
0.032 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2 W
Pulsed Drain Current-Max (IDM)
52 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7353D1PBF
    International Rectifier
    Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
    VS

Alternate Parts for IRF7353D1PBF

This table gives cross-reference parts and alternative options found for IRF7353D1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7353D1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF7353D1 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D1PBF vs IRF7353D1
IRF7353D1TRPBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D1PBF vs IRF7353D1TRPBF
Part Number Description Manufacturer Compare
IRF7353D1TRPBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D1PBF vs IRF7353D1TRPBF
IRF7353D1TR Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D1PBF vs IRF7353D1TR
NVMSD6N303R2G 6A, 30V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 751-07, SOIC-8 onsemi IRF7353D1PBF vs NVMSD6N303R2G
SI9410DY Power Field-Effect Transistor, 7A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 Vishay Intertechnologies IRF7353D1PBF vs SI9410DY
NTMSD6N303R2SG 6A, 30V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 751-07, SOIC-8 onsemi IRF7353D1PBF vs NTMSD6N303R2SG
NTMSD6N303R2 6A, 30V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOIC-8 Rochester Electronics LLC IRF7353D1PBF vs NTMSD6N303R2
NTMSD6N303R2 Power MOSFET 30V 6A 32 mOhm Dual N-Channel SO-8 FETKY, SOIC-8 Narrow Body, 2500-REEL onsemi IRF7353D1PBF vs NTMSD6N303R2
IRF7353D1 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D1PBF vs IRF7353D1
AP6618GM-HF TRANSISTOR 7 A, 30 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Power Advanced Power Electronics Corp IRF7353D1PBF vs AP6618GM-HF
SI9410DY-T1 Power Field-Effect Transistor, 7A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 Vishay Intertechnologies IRF7353D1PBF vs SI9410DY-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7353D1PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7353D1PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRF7353D1PBF would you like to use for your alert(s)?
  • Please alert me when IRF7353D1PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7353D1PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7353D1PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7353D1PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7353D1PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7353D1PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: