Part Details for NTMSD6N303R2SG by onsemi
Overview of NTMSD6N303R2SG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTMSD6N303R2SG
NTMSD6N303R2SG CAD Models
NTMSD6N303R2SG Part Data Attributes
|
NTMSD6N303R2SG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMSD6N303R2SG
onsemi
6A, 30V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 751-07, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 325 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMSD6N303R2SG
This table gives cross-reference parts and alternative options found for NTMSD6N303R2SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMSD6N303R2SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMSD6N303R2 | Power MOSFET 30V 6A 32 mOhm Dual N-Channel SO-8 FETKY, SOIC-8 Narrow Body, 2500-REEL | onsemi | NTMSD6N303R2SG vs NTMSD6N303R2 |
NTMSD6N303R2 | 6A, 30V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NTMSD6N303R2SG vs NTMSD6N303R2 |
NTMSD6N303R2G | Power MOSFET 30V 6A 32 mOhm Dual N-Channel SO-8 FETKY, SOIC-8 Narrow Body, 2500-REEL | onsemi | NTMSD6N303R2SG vs NTMSD6N303R2G |