Part Details for IRF7807VD2PBF by International Rectifier
Results Overview of IRF7807VD2PBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7807VD2PBF Information
IRF7807VD2PBF by International Rectifier is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7807VD2PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3596 |
|
RFQ | ||
|
|
Bristol Electronics | 344 |
|
RFQ | ||
|
|
ComSIT USA | FETKY MOSFET/SCHOTTKY DIODE Small Signal Field-Effect Transistor, 8.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Transistors | 4746 |
|
RFQ |
Part Details for IRF7807VD2PBF
IRF7807VD2PBF CAD Models
IRF7807VD2PBF Part Data Attributes
|
|
IRF7807VD2PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7807VD2PBF
International Rectifier
Small Signal Field-Effect Transistor, 8.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 |
Alternate Parts for IRF7807VD2PBF
This table gives cross-reference parts and alternative options found for IRF7807VD2PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7807VD2PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NDH8436D84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | IRF7807VD2PBF vs NDH8436D84Z |
| FDS6612A_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | IRF7807VD2PBF vs FDS6612A_NL |
| FDS9412D84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 7.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | IRF7807VD2PBF vs FDS9412D84Z |
| NDS9410A/D84Z | Texas Instruments | Check for Price | 7300mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | IRF7807VD2PBF vs NDS9410A/D84Z |
| SI9410DY/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 7 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Small Signal | IRF7807VD2PBF vs SI9410DY/T3 |
| NDS9410A_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 7.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | IRF7807VD2PBF vs NDS9410A_NL |
| SI6434DQ | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | IRF7807VD2PBF vs SI6434DQ |
| SI9410BDY-T1-GE3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 6.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | IRF7807VD2PBF vs SI9410BDY-T1-GE3 |
| FDS9412_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 7.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | IRF7807VD2PBF vs FDS9412_NL |
| NDS9410AL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 7.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRF7807VD2PBF vs NDS9410AL99Z |