Part Details for IRF7832 by International Rectifier
Overview of IRF7832 by International Rectifier
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.6750 / $1.8000 | Buy Now |
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 120258 |
|
$0.4830 / $1.3800 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO (Also Known As: IRF7832TR) | 120258 |
|
$0.4830 / $1.3800 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO (Also Known As: IRF7832TR) | 24 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 24 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 768 |
|
$0.9200 / $2.3000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO (Also Known As: IRF7832TR) | 768 |
|
$0.9200 / $2.3000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO (Also Known As: IRF7832TR) | 227 |
|
$0.9200 / $2.3000 | Buy Now |
Part Details for IRF7832
IRF7832 CAD Models
IRF7832 Part Data Attributes
|
IRF7832
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7832
International Rectifier
Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 155 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7832
This table gives cross-reference parts and alternative options found for IRF7832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7832TR | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7832 vs IRF7832TR |
IRF7832 | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF7832 vs IRF7832 |
IRF7832PBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7832 vs IRF7832PBF |