Part Details for IRFE110-QR-JQR-BE4 by TT Electronics Resistors
Overview of IRFE110-QR-JQR-BE4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFE110-QR-JQR-BE4
IRFE110-QR-JQR-BE4 CAD Models
IRFE110-QR-JQR-BE4 Part Data Attributes
|
IRFE110-QR-JQR-BE4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFE110-QR-JQR-BE4
TT Electronics Resistors
Power Field-Effect Transistor, 3.1A I(D), 100V, 0.69ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP CARRIER, R-CQCC-N15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.69 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CQCC-N15 | |
JESD-609 Code | e4 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Element Material | SILICON |
Alternate Parts for IRFE110-QR-JQR-BE4
This table gives cross-reference parts and alternative options found for IRFE110-QR-JQR-BE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFE110-QR-JQR-BE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFE110-JQR-BE4 | Power Field-Effect Transistor, 3.1A I(D), 100V, 0.69ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 | TT Electronics Resistors | IRFE110-QR-JQR-BE4 vs IRFE110-JQR-BE4 |
JANTX2N6782U | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, LCC-18 | Microsemi Corporation | IRFE110-QR-JQR-BE4 vs JANTX2N6782U |
IRFE110-QR-JQR-B | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | TT Electronics Resistors | IRFE110-QR-JQR-BE4 vs IRFE110-QR-JQR-B |
JAN2N6782U | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRFE110-QR-JQR-BE4 vs JAN2N6782U |
JANTXV2N6782U | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | Infineon Technologies AG | IRFE110-QR-JQR-BE4 vs JANTXV2N6782U |
2N6782U | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, LCC-18 | Microsemi Corporation | IRFE110-QR-JQR-BE4 vs 2N6782U |
IRFE110 | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | TT Electronics Resistors | IRFE110-QR-JQR-BE4 vs IRFE110 |
IRFE110E4 | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | TT Electronics Resistors | IRFE110-QR-JQR-BE4 vs IRFE110E4 |
IRFE110-QR-JQR-B | 3.5A, 100V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | IRFE110-QR-JQR-BE4 vs IRFE110-QR-JQR-B |
IRFE110-JQR-B | 3.5A, 100V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | IRFE110-QR-JQR-BE4 vs IRFE110-JQR-B |