Datasheets
IRFF9220-JQR-B by:

2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN

Part Details for IRFF9220-JQR-B by TT Electronics Power and Hybrid / Semelab Limited

Overview of IRFF9220-JQR-B by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRFF9220-JQR-B

IRFF9220-JQR-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFF9220-JQR-B Part Data Attributes

IRFF9220-JQR-B TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
IRFF9220-JQR-B TT Electronics Power and Hybrid / Semelab Limited 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 2.5 A
Drain-source On Resistance-Max 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Alternate Parts for IRFF9220-JQR-B

This table gives cross-reference parts and alternative options found for IRFF9220-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF9220-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Infineon Technologies AG IRFF9220-JQR-B vs 2N6847
2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF International Rectifier IRFF9220-JQR-B vs 2N6847
2N6847 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9220-JQR-B vs 2N6847
IRFF9220 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9220-JQR-B vs IRFF9220
IRFF9220R1 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9220-JQR-B vs IRFF9220R1
JANTX2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN Infineon Technologies AG IRFF9220-JQR-B vs JANTX2N6847
JANTXV2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN Infineon Technologies AG IRFF9220-JQR-B vs JANTXV2N6847
JANTXV2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, Microsemi Corporation IRFF9220-JQR-B vs JANTXV2N6847
IRFF9220 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN Infineon Technologies AG IRFF9220-JQR-B vs IRFF9220
JANTXV2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN International Rectifier IRFF9220-JQR-B vs JANTXV2N6847
Part Number Description Manufacturer Compare
2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF International Rectifier IRFF9220-JQR-B vs 2N6847
JANTXV2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, Microsemi Corporation IRFF9220-JQR-B vs JANTXV2N6847
IRFF9220-JQR-BR1 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9220-JQR-B vs IRFF9220-JQR-BR1
2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Infineon Technologies AG IRFF9220-JQR-B vs 2N6847
IRFF9220 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9220-JQR-B vs IRFF9220
JANTXV2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN Defense Logistics Agency IRFF9220-JQR-B vs JANTXV2N6847
IRFF9220 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Fairchild Semiconductor Corporation IRFF9220-JQR-B vs IRFF9220
IRFF9220-JQR-BR1 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors IRFF9220-JQR-B vs IRFF9220-JQR-BR1
JANTX2N6847 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN International Rectifier IRFF9220-JQR-B vs JANTX2N6847
IRFF9220 Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN Infineon Technologies AG IRFF9220-JQR-B vs IRFF9220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFF9220-JQR-B by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFF9220-JQR-B by TT Electronics Power and Hybrid / Semelab Limited

  • Please alert me when IRFF9220-JQR-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFF9220-JQR-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFF9220-JQR-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFF9220-JQR-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFF9220-JQR-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFF9220-JQR-B by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: