-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR3709ZPBF-ND
|
DigiKey | MOSFET N-CH 30V 86A DPAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 86A DPAK | 33563 |
|
RFQ | |
DISTI #
1436970
|
element14 Asia-Pacific | MOSFET, N, 30V, D-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5949 / $1.3229 | Buy Now |
DISTI #
1436970
|
Farnell | MOSFET, N, 30V, D-PAK RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.5113 / $1.0665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR3709ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR3709ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 340 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR3709ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR3709ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR3709ZCPBF | Power Field-Effect Transistor, 86A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRFR3709ZPBF vs IRFR3709ZCPBF |
IRFR3709ZTRLPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3709ZPBF vs IRFR3709ZTRLPBF |
IRFR3709ZTRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3709ZPBF vs IRFR3709ZTRPBF |
IRFR3709ZTRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3709ZPBF vs IRFR3709ZTRPBF |
IRFR3709ZTRRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3709ZPBF vs IRFR3709ZTRRPBF |
IRFR3709Z | Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3709ZPBF vs IRFR3709Z |
IRFR3709ZPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3709ZPBF vs IRFR3709ZPBF |
IRFR3709ZTRRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3709ZPBF vs IRFR3709ZTRRPBF |