Part Details for IRFR9024TRPBF by Vishay Intertechnologies
Overview of IRFR9024TRPBF by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9024TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9901
|
Newark | Mosfet, P-Ch, 60V, 8.8A, To-252 Rohs Compliant: Yes |Vishay IRFR9024TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2049 |
|
$0.9560 / $1.2000 | Buy Now |
DISTI #
IRFR9024TRPBF
|
Avnet Americas | MOSFET P-CHANNEL 60V - Tape and Reel (Alt: IRFR9024TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 42000 |
|
$0.7418 | Buy Now |
DISTI #
844-IRFR9024TRPBF
|
Mouser Electronics | MOSFETs TO252 60V 8.8A P-CH MOSFET RoHS: Compliant | 8567 |
|
$0.8950 / $1.1400 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Bristol Electronics | 988 |
|
RFQ | ||
|
Bristol Electronics | 613 |
|
RFQ | ||
|
Quest Components | 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | 410 |
|
$0.6810 / $1.7025 | Buy Now |
|
Quest Components | 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | 80 |
|
$0.8513 / $1.7025 | Buy Now |
|
Quest Components | 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | 40 |
|
$1.3020 / $2.1700 | Buy Now |
Part Details for IRFR9024TRPBF
IRFR9024TRPBF CAD Models
IRFR9024TRPBF Part Data Attributes
|
IRFR9024TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR9024TRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9024TRPBF
This table gives cross-reference parts and alternative options found for IRFR9024TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9024TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9024TRR | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9024TRPBF vs IRFR9024TRR |
IRFR9024PBF | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9024TRPBF vs IRFR9024PBF |
IRFR9024 | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | IRFR9024TRPBF vs IRFR9024 |
IRFR9024TRRPBF | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR9024TRPBF vs IRFR9024TRRPBF |
IRFR9024TR | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR9024TRPBF vs IRFR9024TR |
IRFR9024TRRPBF | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024TRPBF vs IRFR9024TRRPBF |
SIHFR9024TR-GE3 | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9024TRPBF vs SIHFR9024TR-GE3 |
IRFR9024TRLPBF | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024TRPBF vs IRFR9024TRLPBF |
IRFR9024TRPBF | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024TRPBF vs IRFR9024TRPBF |
SIHFR9024-GE3 | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024TRPBF vs SIHFR9024-GE3 |