Part Details for IRFR9110TRLPBF by Vishay Intertechnologies
Overview of IRFR9110TRLPBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9110TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR9110TRLPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 3.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR9110TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5222 / $0.6634 | Buy Now |
DISTI #
844-IRFR9110TRLPBF
|
Mouser Electronics | MOSFET 100V P-CH HEXFET MOSFET D RoHS: Compliant | 2283 |
|
$0.5420 / $1.2900 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 100V 3.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5450 | Buy Now |
DISTI #
IRFR9110TRLPBF
|
TTI | MOSFET 100V P-CH HEXFET MOSFET D RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5490 / $0.5950 | Buy Now |
DISTI #
IRFR9110TRLPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 3.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR9110TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5222 / $0.6634 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
IRFR9110TRLPBF
|
EBV Elektronik | Trans MOSFET P-CH 100V 3.1A 3-Pin(2+Tab) DPAK T/R (Alt: IRFR9110TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFR9110TRLPBF
IRFR9110TRLPBF CAD Models
IRFR9110TRLPBF Part Data Attributes:
|
IRFR9110TRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR9110TRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9110TRLPBF
This table gives cross-reference parts and alternative options found for IRFR9110TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9110TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9110 | Power Field-Effect Transistor, 3.2A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9110TRLPBF vs IRFR9110 |
IRFR9110TRPBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9110TRLPBF vs IRFR9110TRPBF |
IRFR9110PBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR9110TRLPBF vs IRFR9110PBF |
IRFR9110TRPBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR9110TRLPBF vs IRFR9110TRPBF |
SIHFR9110TR-GE3 | TRANSISTOR 3.1 A, 100 V, 1.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9110TRLPBF vs SIHFR9110TR-GE3 |
IRFR9110 | 3.1A, 100V, 1.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | IRFR9110TRLPBF vs IRFR9110 |
IRFR9110TRR | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9110TRLPBF vs IRFR9110TRR |
IRFR9110TRRPBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Vishay Intertechnologies | IRFR9110TRLPBF vs IRFR9110TRRPBF |
IRFR9110PBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9110TRLPBF vs IRFR9110PBF |
IRFR9110TRL | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR9110TRLPBF vs IRFR9110TRL |