| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SIHFU310-GE3 | Vishay Intertechnologies | $0.3514 | Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | IRFU310 vs SIHFU310-GE3 |
| IRFU310PBF | Vishay Intertechnologies | $0.6183 | Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | IRFU310 vs IRFU310PBF |
| IRFU310 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFU310 vs IRFU310 |
Part Details for IRFU310 by International Rectifier
Results Overview of IRFU310 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFU310 Information
IRFU310 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFU310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans MOSFET N-CH 400V 1.7A 3-Pin(3+Tab) IPAK | 1175 |
|
RFQ | |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,1.7A I(D),TO-251AA | 940 |
|
$3.0600 / $6.1200 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,1.7A I(D),TO-251AA | 26 |
|
$0.8640 / $1.4400 | Buy Now |
US Tariff Estimator: IRFU310 by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IRFU310 Part Data Attributes
|
|
IRFU310
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFU310
International Rectifier
Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-251AA | |
| Package Description | Ipak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Avalanche Energy Rating (Eas) | 86 Mj | |
| Case Connection | Drain | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 400 V | |
| Drain Current-Max (ID) | 1.7 A | |
| Drain-source On Resistance-Max | 3.6 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-251AA | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 25 W | |
| Power Dissipation-Max (Abs) | 25 W | |
| Pulsed Drain Current-Max (IDM) | 6 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRFU310
This table gives cross-reference parts and alternative options found for IRFU310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.