| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFZ40-013PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRFZ40-013PBF vs IRFZ40-013PBF |
| IRFZ40-013 | International Rectifier | Check for Price | Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRFZ40-013PBF vs IRFZ40-013 |
Part Details for IRFZ40-013PBF by International Rectifier
Results Overview of IRFZ40-013PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFZ40-013PBF Information
IRFZ40-013PBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
IRFZ40-013PBF Part Data Attributes
|
|
IRFZ40-013PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFZ40-013PBF
International Rectifier
Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Case Connection | Drain | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 50 V | |
| Drain Current-Max (ID) | 50 A | |
| Drain-source On Resistance-Max | 0.028 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 200 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon |
Alternate Parts for IRFZ40-013PBF
This table gives cross-reference parts and alternative options found for IRFZ40-013PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ40-013PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.